- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2112-1-5
2112-1-5
Winchester/Kings
Conn BNC F 0Hz to 4GHz 50Ohm ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC F 0Hz to 4GHz 50Ohm ST Panel Mount Gold
Search Keywords: 211215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2112-1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Termination Method:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Ships today, if you order in
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$122.17
5
$120.51
10
$119.72
20
$119.42
50
$117.46
100 +
$112.93
Click for Quote
Log in
to unlock special pricing