- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2065-7-9
2065-7-9
Winchester/Kings
Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 206579
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2065-7-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:30.73 x 14.47 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
19 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$10.80
50
$8.10
75
$7.56
100 +
$7.41
Click for Quote
Log in
to unlock special pricing