- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2065-6-9
2065-6-9
Winchester/Kings
Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount
Search Keywords: 206569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2065-6-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Belden 8281 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:27.94 x 14.47 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
1
$64.834
2
$58.940
25
$12.200
50
$9.200
100
$7.800
250
$7.030
500 +
$6.370
Click for Quote
Log in
to unlock special pricing