- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2065-2-9
Winchester/Kings
2065-2-9
Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 206529
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2065-2-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:30.73 x 14.47 mm
Product Guides
+
Frequently Asked Questions
Is 2065-2-9 RoHS compliant?
Yes, 2065-2-9 is RoHS compliant.
What is the lead time for 2065-2-9?
The standard lead time for 2065-2-9 is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
433
Ships today, if you order in
Minimum Order Quantity:
5
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
5
$8.77
25
$7.12
50
$7.11
100
$6.81
300
$6.25
500
$5.67
1,000 +
$5.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT