Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

2065-11-9

Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 2065119
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: 2065-11-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 3 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 30.98 x 14.22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2065-11-9 RoHS compliant?
Yes, 2065-11-9 is RoHS compliant.
What is the lead time for 2065-11-9?
The standard lead time for 2065-11-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,172
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.03
25
$7.69
50
$7.54
100
$7.41
300
$7.38
500
$5.27
1,000 +
$5.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!