- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2029-9-9
2029-9-9
Winchester/Kings
Conn BNC Adapter 75Ohm ST RCP/RCP
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC Adapter 75Ohm ST RCP/RCP
Search Keywords: 202999
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2029-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:BNC Adapter
-
Impedance:75 Ohm
-
Operating Frequency:N/A
-
Gender:RCP/RCP
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$44.36
5
$41.81
10
$41.18
25
$40.30
50
$39.49
100
$38.99
300 +
$34.74
Click for Quote
Log in
to unlock special pricing