- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2025-89-9
Winchester/Kings
2025-89-9
Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn BNC PL 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 2025899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2025-89-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2025-89-9 discontinued?
Yes, 2025-89-9 from Winchester/Kings is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2025-89-9 RoHS compliant?
Yes, 2025-89-9 is RoHS compliant.
What is the lead time for 2025-89-9?
The standard lead time for 2025-89-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,709
Can Ship immediately
Minimum Order Quantity:
18
Price (USD)
Qty
Unit Price
18
$2.38
25
$2.34
100
$1.87
250
$1.59
1,000 +
$1.40
Click for Quote
Log in
to unlock special pricing