Available Replacements
Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

2025-79-9

Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn BNC PL 0Hz to 2GHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 2025799
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Winchester/Kings
  • Part No:
    2025-79-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    0 to 2 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    27.94 x 14.47 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2025-79-9 discontinued?
Yes, 2025-79-9 from Winchester/Kings is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 2025-79-9?
The recommended replacement for 2025-79-9 is 2065-10-9 from Winchester/Kings, available from OnlineComponents.com.
Is 2025-79-9 RoHS compliant?
Yes, 2025-79-9 is RoHS compliant.
What is the lead time for 2025-79-9?
The standard lead time for 2025-79-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 282
Ships today, if you order in
Minimum Order Quantity:
7
ADD TO CART
Price (USD)
Qty
Unit Price
7
$3.540
25
$3.469
100
$3.400
250
$2.716
1,000
$2.474
2,500 +
$2.084
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!