- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2025-76-9
2025-76-9
Winchester/Kings
Conn BNC PL 0Hz to 2GHz 75Ohm ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn BNC PL 0Hz to 2GHz 75Ohm ST Cable Mount Gold
Search Keywords: 2025769
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2025-76-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 2 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:734 Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:30.48 x 14.47 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
Buy all 118 in-stock or the regular minimum order quantity of 1000
Stock lot only:
118
Minimum Order Quantity:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$28.347
1,000 +
$25.770
Click for Quote
Log in
to unlock special pricing