Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

2025-59-9

Conn BNC PL 0Hz to 2GHz 75Ohm ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn BNC PL 0Hz to 2GHz 75Ohm ST Cable Mount Gold
Search Keywords: 2025599
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: 2025-59-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: BNC
Impedance: 75 Ohm
Operating Frequency: 0 to 2 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Dimension: 27.94 x 14.22 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2025-59-9 discontinued?
Yes, 2025-59-9 from Winchester/Kings is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 2025-59-9 RoHS compliant?
Yes, 2025-59-9 is RoHS compliant.
What is the lead time for 2025-59-9?
The standard lead time for 2025-59-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,577
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$64.89
10
$16.97
25
$13.93
50
$13.16
100
$12.38
250 +
$11.59
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!