- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 2025-51-9
2025-51-9
Winchester/Kings
Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn BNC PL 0Hz to 3GHz 75Ohm Crimp ST Cable Mount Gold
Search Keywords: 2025519
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:2025-51-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:75 Ohm
-
Operating Frequency:0 to 3 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:30.73 x 14.47 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.