- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1945-19-102
Winchester/Kings
1945-19-102
Conn TRT 0Hz to 0.5GHz Crimp ST Cable Mount PL Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1945-19-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Type:TRT
-
Impedance:N/A
-
Operating Frequency:0 to 0.5 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:-65 to 165 °C
-
Dimension:50.8 x 16.51 mm