- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1800-6
1800-6
Winchester/Kings
Conn TNC Adapter M/F 0Hz to 8GHz 50Ohm ST Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn TNC Adapter M/F 0Hz to 8GHz 50Ohm ST Gold
Search Keywords: 18006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1800-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 8 Hz to GHz
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:49.53 x 14.98 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$2,364.92
5
$1,513.90
10 +
$1,157.73
Click for Quote
Log in
to unlock special pricing