- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1800-10
Winchester/Kings
1800-10
Conn TNC Adapter M/F 0Hz to 8GHz 50Ohm ST Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1800-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:TNC Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 8 Hz to GHz
-
Gender:M/F
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:49.53 x 14.98 mm