- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1764-1
Winchester/Kings
1764-1
RF / Coaxial Connector - SHV Coaxial - Straight Bulkhead Jack - Solder - Brass.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1764-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Coaxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:99.31 x 23.81 mm