- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 1735-13
1735-13
Winchester/Kings
Conn Telephone/Telecom PL 2 POS ST Cable Mount 2 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Telephone/Telecom PL 2 POS ST Cable Mount 2 Terminal 1 Port
Search Keywords: 173513
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1735-13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Pitch:N/A
-
Gender:PL
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$3.41
10
$3.34
25
$3.28
50
$3.21
100
$3.15
250
$3.08
500 +
$3.02
Click for Quote
Log in
to unlock special pricing