- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1709-12-M06
Winchester/Kings
1709-12-M06
RF Coaxial SHV Right Angle Female-Male Adapter - 20KV - Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Winchester/Kings |
| Part No: | 1709-12-M06 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | SHV Adapter |
| Gender: | M/F |
| Body Orientation: | Right Angle |
| Dimension: | 35.3 x 40.38 x 14.22 mm |