Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

1709-1

RF Coaxial SHV Male-Male Bulkhead Adapter - 300 MHz - PTFE Insl - Nickel

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
RF Coaxial SHV Male-Male Bulkhead Adapter - 300 MHz - PTFE Insl - Nickel
Search Keywords: 17091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Winchester/Kings
  • Part No:
    1709-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    SHV Adapter
  • Impedance:
    N/A
  • Operating Frequency:
    N/A
  • Gender:
    M/M
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    50.54 x 17.52 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1709-1 RoHS compliant?
No, 1709-1 is not RoHS compliant.
What is the lead time for 1709-1?
The standard lead time for 1709-1 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
MOQ for out of Stock Qty:
25
9 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$93.07
5
$92.15
10
$78.60
25
$77.23
50
$77.04
75
$76.84
100 +
$74.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!