- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1705-16-11
1705-16-11
Winchester/Kings
Conn SHV PL Crimp ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn SHV PL Crimp ST Panel Mount Gold
Search Keywords: 17051611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1705-16-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SHV
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Panel
-
Termination Method:Crimp
-
Operating Temperature:-55 to 85 °C
-
Dimension:44.95 x 14.22 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Ships today, if you order in
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$177.84
5
$162.68
10
$155.98
13
$154.44
25
$152.91
38
$151.39
50 +
$149.89
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT