- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1704-2
Winchester/Kings
1704-2
RF Coaxial SHV Bulkhead Jack - Straight Female - 300 MHz - Rear Mount - Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1704-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:SHV
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder Cup
-
Operating Temperature:N/A
-
Dimension:45.46 x 17.52 mm