Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

1702-1

RF Coaxial SHV Bulkhead Jack - Straight Female - 300 MHz - Rear Mount - Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
RF Coaxial SHV Bulkhead Jack - Straight Female - 300 MHz - Rear Mount - Nickel
Search Keywords: 17021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: 1702-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: SHV
Gender: F
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 55.88 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1702-1 RoHS compliant?
No, 1702-1 is not RoHS compliant.
What is the lead time for 1702-1?
The standard lead time for 1702-1 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
On Order:
50   can ship 2/24/27
MOQ for out of Stock Qty:
13
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$185.77
5
$182.73
10
$181.83
13
$181.38
25
$180.93
38
$180.47
50 +
$180.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!