- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 126-73-9
Winchester/Kings
126-73-9
TNC Plug Right Angle Male - 50Ω - 11GHz - Crimp W/P Nickel
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Winchester/Kings |
| Part No: | 126-73-9 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | TNC |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Dimension: | 30.98 x 16.51 x 50.54 mm |