Conn TNC PL 0Hz to 11GHz 50Ohm RA Gold Over Nickel

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn TNC PL 0Hz to 11GHz 50Ohm RA Gold Over Nickel
Search Keywords: 126719
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Winchester/Kings
  • Parça Numarası:
    126-71-9
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    TNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    PL
  • Mounting:
    N/A
  • Body Orientation:
    Right Angle
  • Termination Method:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Stokta Olmayan Miktar için Minimum Sipariş Miktarı:
13
12 Weeks Gemi olabilir 8.19.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
13
$317.21
25
$174.65
38
$121.29
50 +
$118.86
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!