Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

125-94-9

Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel
Search Keywords: 125949
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: 125-94-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 28.95 x 14.85 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 125-94-9 RoHS compliant?
Yes, 125-94-9 is RoHS compliant.
What is the lead time for 125-94-9?
The standard lead time for 125-94-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
18 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$36.69
50
$22.58
75
$17.87
100 +
$17.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!