Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

125-91-9

TNC Plug - K-Grip, JR. - 50 Ohms - 15 GHz - Cable Group 18 - KTH-2212 Crimp Die - Straight - Gold Contact Plating - Crimp Term ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
TNC Plug - K-Grip, JR. - 50 Ohms - 15 GHz - Cable Group 18 - KTH-2212 Crimp Die - Straight - Gold Contact Plating - Crimp Termination - Cable Mount.
Search Keywords: 125919
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Winchester/Kings
  • Part No:
    125-91-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    5A991.B
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    TNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    42.16 x 26.32 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 125-91-9 RoHS compliant?
Yes, 125-91-9 is RoHS compliant.
What is the lead time for 125-91-9?
The standard lead time for 125-91-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Can Ship immediately
MOQ for out of Stock Qty:
25
16 Weeks can ship 1/4/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$34.78
5
$33.57
10
$26.92
25
$24.06
50
$22.06
75
$21.95
100 +
$20.93
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!