- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 125-105-9
Winchester/Kings
125-105-9
Connector TNC Plug - 0Hz to 11GHz - 50 Ohm - Gold - Crimp Termination - Straight - Cable Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:125-105-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:47.49 mm