Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

121-44-9

TNC Connector - Female - 0Hz to 11GHz - 50 Ohm - Straight - Crimp Termination - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
TNC Connector - Female - 0Hz to 11GHz - 50 Ohm - Straight - Crimp Termination - Panel Mount.
Search Keywords: 121449
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: 121-44-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: F
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 36.19 x 17.78 x 17.78 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121-44-9 RoHS compliant?
Yes, 121-44-9 is RoHS compliant.
What is the lead time for 121-44-9?
The standard lead time for 121-44-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
MOQ for out of Stock Qty:
25
18 Weeks can ship 3/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$110.00
5
$108.35
10
$106.73
25
$105.13
50
$55.66
75
$39.17
100 +
$38.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!