Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

121-39-9

Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn TNC F 0Hz to 11GHz 50Ohm Crimp ST Panel Mount Gold
Search Keywords: 121399
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: 121-39-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536694010
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: TNC
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: F
Mounting: Panel Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Termination Method: Crimp
Dimension: 36.95 x 20.82 x 20.82 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121-39-9 RoHS compliant?
No, 121-39-9 is not RoHS compliant.
What is the lead time for 121-39-9?
The standard lead time for 121-39-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$155.89
10
$155.50
25
$155.11
50
$82.12
75
$57.79
100 +
$56.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!