- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1209-20
Winchester/Kings
1209-20
Connector TNC-Type N Adapter F/M - 50 Ohm - 0Hz to 11GHz - Gold Finish - Straight.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1209-20
-
Alias/AKA:M55339/51-00001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:TNC-Type N Adapter
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F/M
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:33.27 x 20.06 mm