- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1207-29-9
1207-29-9
Winchester/Kings
Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N F 0Hz to 11GHz 50Ohm Solder ST Panel Mount Gold
Search Keywords: 1207299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1207-29-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Panel Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:29.89 x 17.52 x 17.52 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$452.75
10
$430.11
25
$385.48
50 +
$366.19
Click for Quote
Log in
to unlock special pricing