- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1206-26-9
1206-26-9
Winchester/Kings
Connector - Type N - Plug - 0 Hz to 11 GHz - 50 Ohm - Gold Over Nickel Finish - Crimp Termination - Right Angle - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector - Type N - Plug - 0 Hz to 11 GHz - 50 Ohm - Gold Over Nickel Finish - Crimp Termination - Right Angle - Cable Mount.
Search Keywords: 1206269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1206-26-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:58.67 x 34.79 x 21 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
55
Can Ship immediately
MOQ for out of Stock Qty:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$57.78
5
$57.20
10
$47.32
25
$44.81
50
$43.32
75
$43.10
100 +
$42.31
Click for Quote
Log in
to unlock special pricing