- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1206-21-9
Winchester/Kings
1206-21-9
The 1206-21-9 is a 50-ohm, N-type angle plug connector designed for crimp termination onto specific coaxial cables.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Winchester/Kings |
| Part No: | 1206-21-9 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694010 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Type N |
| Impedance: | 50 Ohm |
| Operating Frequency: | 0 to 11 Hz to GHz |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Right Angle |
| Terminate To: | Coaxial Cable |
| Termination Method: | Crimp |
| Dimension: | 34.79 x 54.12 x 21 mm |