- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1205-68-5
1205-68-5
Winchester/Kings
N Plug Male - 50Ω - 11 GHz - Crimp - Silver
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
N Plug Male - 50Ω - 11 GHz - Crimp - Silver
Search Keywords: 1205685
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1205-68-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:50.8 x 21 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
155
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$27.52
5
$25.94
10
$25.55
25
$25.16
50
$24.50
100
$24.13
250 +
$22.50
Click for Quote
Log in
to unlock special pricing