- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1205-49-9
Winchester/Kings
1205-49-9
N Plug Straight Male - 50Ω - 11 GHz - Crimp - Weatherproof - Nickel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
N Plug Straight Male - 50Ω - 11 GHz - Crimp - Weatherproof - Nickel
Search Keywords: 1205499
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1205-49-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:42.67 x 21 mm
Frequently Asked Questions
Is 1205-49-9 RoHS compliant?
No, 1205-49-9 is not RoHS compliant.
What is the lead time for 1205-49-9?
The standard lead time for 1205-49-9 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
181
Can Ship immediately
MOQ for out of Stock Qty:
25
17 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
1
$139.53
5
$137.44
10
$135.38
25
$133.35
50
$70.60
75
$49.68
100 +
$48.69
Click for Quote
Log in
to unlock special pricing