Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

1205-48-9

Connector - Type N - Plug - 0 Hz to 11 GHz - 50 Ohm - Gold Over Nickel - Straight - Cable Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Connector - Type N - Plug - 0 Hz to 11 GHz - 50 Ohm - Gold Over Nickel - Straight - Cable Mount.
Search Keywords: 1205489
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: 1205-48-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: MX
ECCN: 5A991.B
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Type N
Impedance: 50 Ohm
Operating Frequency: 0 to 11 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Terminate To: Coaxial Cable
Dimension: 40.25 x 21 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1205-48-9 RoHS compliant?
Yes, 1205-48-9 is RoHS compliant.
What is the lead time for 1205-48-9?
The standard lead time for 1205-48-9 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 107
Ships today, if you order in
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$61.92
10
$35.11
25
$33.40
50
$30.69
100
$30.23
250
$28.06
500 +
$25.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!