- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1205-45-5
Winchester/Kings
1205-45-5
Conn Type N PL 0Hz to 11GHz 50Ohm ST Cable Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1205-45-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:40.64 x 19.81 mm
-
This product is discontinued, but still in stock.