- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1205-30-9
1205-30-9
Winchester/Kings
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N PL 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 1205309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1205-30-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:AA-5886 Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:41.91 x 20.06 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2
$31.78
25
$16.90
100
$12.74
250
$11.56
500
$10.84
1,000 +
$9.57
Click for Quote
Log in
to unlock special pricing