Winchester/Kings Authorized Distributor

1202-23-9

Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 1202239
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Winchester/Kings
  • Part No:
    1202-23-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type N
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    53.34 x 20.82 x 22.47 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1202-23-9 discontinued?
Yes, 1202-23-9 from Winchester/Kings is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1202-23-9 RoHS compliant?
Yes, 1202-23-9 is RoHS compliant.
What is the lead time for 1202-23-9?
The standard lead time for 1202-23-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
ADD TO CART
Price (USD)
Qty
Unit Price
1
$116.01
5
$111.53
10
$109.14
15
$106.95
25
$105.35
50 +
$103.77
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!