- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1202-20-9
1202-20-9
Winchester/Kings
Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Type N F 0Hz to 11GHz 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 1202209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1202-20-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Type N
-
Impedance:50 Ohm
-
Operating Frequency:0 to 11 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:47.49 x 22.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
25
$150.65
50
$79.76
75
$56.12
100 +
$55.00
Click for Quote
Log in
to unlock special pricing