- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 108010-074-1M26
108010-074-1M26
Winchester/Kings
Conn Coaxial PIN Crimp ST Cable Mount Gold
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Coaxial PIN Crimp ST Cable Mount Gold
Search Keywords: 1080100741M26
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:108010-074-1M26
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Coaxial
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:Pin
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:N/A
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:29.71 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.