- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 1075-2
1075-2
Winchester/Kings
Conn Coaxial PL 50Ohm Crimp ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Coaxial PL 50Ohm Crimp ST Cable Mount Gold
Search Keywords: 10752
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester/Kings
-
Part No:1075-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Coaxial
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:36.57 x 6.85 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
13
$119.53
25
$76.50
38
$59.76
50 +
$58.57
Click for Quote
Log in
to unlock special pricing