Image is representational - see manufacturer specifications

Winchester/Kings Authorized Distributor

0345-E00-C7202NU

Conn DIN 1.0/2.3 PL - 0Hz to 6GHz - 75Ohm - ST Cable Mount - Gold Over Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn DIN 1.0/2.3 PL - 0Hz to 6GHz - 75Ohm - ST Cable Mount - Gold Over Nickel
Search Keywords: 0345E00C7202NU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Winchester/Kings
Part No: 0345-E00-C7202NU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694010
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: DIN 1.0/2.3
Impedance: 75 Ohm
Operating Frequency: 0 to 6 Hz to GHz
Gender: PL
Mounting: Cable Mount
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0345-E00-C7202NU RoHS compliant?
Yes, 0345-E00-C7202NU is RoHS compliant.
What is the lead time for 0345-E00-C7202NU?
The standard lead time for 0345-E00-C7202NU is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 441
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.57
25
$9.26
50
$9.12
100
$8.99
300
$7.77
500
$6.95
1,000 +
$6.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!