- Home ›
- All Products›
- 364M795C
364M795C
Winchester / Bomar Elect.
Conn BNC F 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC F 0Hz to 1GHz 75Ohm Solder RA Thru-Hole Gold
Search Keywords: 364M795C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester / Bomar Elect.
-
Part No:364M795C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/4/26