- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 364M2795
364M2795
Winchester / Bomar Elect.
BNC Jack - Female Socket - 2 Ports - 75 Ohms - 1 GHz - Bayonet Lock - Weatherproof - Solder Termination - Panel Mount, Right A ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
BNC Jack - Female Socket - 2 Ports - 75 Ohms - 1 GHz - Bayonet Lock - Weatherproof - Solder Termination - Panel Mount, Right Angle.
Search Keywords: 364M2795
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester / Bomar Elect.
-
Part No:364M2795
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$33.12
5
$31.21
10
$30.74
25
$30.29
50
$29.48
100
$29.10
300 +
$24.77
Click for Quote
Log in
to unlock special pricing