- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 364M2595
364M2595
Winchester / Bomar Elect.
Coaxial Connector (RF) - BNC - Jack - Female Socket - 50 Ohms - 1 GHz - 2 Ports - Bayonet Lock - Weatherproof - Solder Contact ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coaxial Connector (RF) - BNC - Jack - Female Socket - 50 Ohms - 1 GHz - 2 Ports - Bayonet Lock - Weatherproof - Solder Contact and Shield Termination.
Search Keywords: 364M2595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester / Bomar Elect.
-
Part No:364M2595
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Ships today, if you order in
On Order:
500
can ship 9/7/26
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$31.17
5
$27.80
10
$24.90
25
$21.54
50
$20.72
75
$20.42
100 +
$18.57
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT