- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 361V704EFT
361V704EFT
Winchester / Bomar Elect.
Conn BNC F 0Hz to 1GHz 75Ohm Solder ST Edge Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn BNC F 0Hz to 1GHz 75Ohm Solder ST Edge Mount Gold
Search Keywords: 361V704EFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Winchester / Bomar Elect.
-
Part No:361V704EFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
136
can ship 9/7/26
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$43.17
5
$43.06
10
$42.96
25
$42.85
50
$26.37
75
$20.87
100 +
$20.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT