- Home ›
- All Products›
- 75827
75827
Wiha Tools
System 4 Nut Setter 4 mm Hex Stock 5.5 mm | Wiha Tools 75827
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
System 4 Nut Setter 4 mm Hex Stock 5.5 mm | Wiha Tools 75827
Search Keywords: 75827
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:75827
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$2.63
100
$2.50
250
$2.37
500
$2.25
1,000
$2.14
2,500
$2.03
5,000
$1.93
7,500 +
$1.84
Click for Quote
Log in
to unlock special pricing