- Home ›
- All Products›
- 75648
75648
Wiha Tools
System 4 Inch Nut Setters 4 mm Micro Bits 9/64 x 30 mm, 10 Pack | Wiha Tools 75648
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
System 4 Inch Nut Setters 4 mm Micro Bits 9/64 x 30 mm, 10 Pack | Wiha Tools 75648
Search Keywords: 75648
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:75648
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
2
$14.42
5
$14.13
10
$13.85
25 +
$13.57
Click for Quote
Log in
to unlock special pricing