- Home ›
- All Products›
- 75620
75620
Wiha Tools
System 4 Hex Metric Micro Bits 2.0 mm x 28 mm, 10 Pack | Wiha Tools 75620
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
System 4 Hex Metric Micro Bits 2.0 mm x 28 mm, 10 Pack | Wiha Tools 75620
Search Keywords: 75620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:75620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
2
$18.75
3
$17.52
10
$16.45
25
$15.06
50
$14.25
100
$13.71
250 +
$13.36
Click for Quote
Log in
to unlock special pricing