- Home ›
- All Products›
- 75617
75617
Wiha Tools
75617 Power Bit, Hex, Metric, 0.9mm Size, 28mm Over-All Length, System 4, 10/Package
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
75617 Power Bit, Hex, Metric, 0.9mm Size, 28mm Over-All Length, System 4, 10/Package
Search Keywords: 75617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Wiha Tools
-
Part No:75617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
2
$18.75
3
$17.52
10
$16.45
25
$15.06
50
$14.25
100
$13.71
250 +
$13.36
Click for Quote
Log in
to unlock special pricing